You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48mm x 50m Low Adhesion Paper Masking Tape -
7120
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 7120
- Order Code:
- TL22406
- Product Range
- -
- Also Known As:
- GT400029788
- Technical Datasheet:
- 7120 Datasheet
Product Overview
- Low tack high temperature masking tape 7120 with paper backing
- Use for sensitive materials like treated wood, anodised metals - aluminium, titanium
- Low adhesion masking tape
- Performs up to 135°C
- White coloured core
- Developed to cover the multitude of industrial masking processes
- Enables consistent clean removal, sliver resistance, superior quality adhesives that prevent lifting
Product Information
- :
- -
- :
- Masking
- :
- White
- :
- -
- :
- 164ft
- :
- 50m
- :
- 1.89"
- :
- 48mm
- :
- -
Technical Documents (1)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.85 (£5.82) | ( ) |
5+ | £4.49 (£5.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.