You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

General Purpose Vinyl Tape - Black, 50mm x 33m - 

764 50MM BLACK

764 50MM BLACK - General Purpose Vinyl Tape - Black, 50mm x 33m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
764 50MM BLACK
Order Code:
HE36721
Product Range
764
Also Known As:
70006299740
Technical Datasheet:
764 50MM BLACK   Datasheet
See all Technical Docs

Product Range Selector (764)

See all from this product range

Product Overview

General purpose vinyl tape 764 can be used in non-critical applications such as colour coding, bundling and safety marking. It is designed to resist wear, weathering and light abrasion while providing good instant adhesion to many surfaces. It is available in an array of distinctive colours, as well as transparent. It has polyvinyl chloride backing with rubber adhesive. The rubber adhesive offers quick stick and good holding strength on many substrates. This tape is quick to install and easy to clean-up. Conformability and instant adhesion makes 3M™ general purpose vinyl tape is a good choice for marking and warning applications on floors, equipment, walls and pipes.
  • Maintains vivid colour even when exposed to abrasion and solvents
  • Conformable backing makes vinyl tape ideal for use on curved and irregular surfaces
  • Rubber adhesive provides good instant adhesion on many surfaces
  • Can be applied by hand or with floor applicator
  • Ideal for marking applications in light traffic areas
  • Protects parts, equipment and products from abrasions
  • General purpose holding and bundling
  • Marking of parts or machines
  • Temporary protection of parts, equipment or products from abrasion

Product Information


:
Safety, Hazard Warning

:
Rubber Adhesive

:
Black

:
5 mil (0.127 mm)

:
108.3ft

:
33m

:
1.97"

:
50mm

:
764

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

70006299740

2 In stock Need more?

???PF_PDP_RSP_SUP???

£5.31 ( £6.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.31 (£6.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.94 (£5.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --