You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Vinyl Tape - Blue, 50mm x 33m -
764I 50MM
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 764I 50MM
- Order Code:
- HE36722
- Product Range
- 764
- Also Known As:
- 70006299807
- Technical Datasheet:
- 764I 50MM Datasheet
Product Range Selector (764)
See all from this product rangeProduct Overview
- Maintains vivid colour even when exposed to abrasion and solvents
- Conformable backing makes vinyl tape ideal for use on curved and irregular surfaces
- Rubber adhesive provides good instant adhesion on many surfaces
- Can be applied by hand or with floor applicator
- Ideal for marking applications in light traffic areas
- Protects parts, equipment and products from abrasions
- General purpose holding and bundling
- Marking of parts or machines
- Temporary protection of parts, equipment or products from abrasion
Product Information
- :
- Safety, Hazard Warning
- :
- Rubber Adhesive
- :
- Blue
- :
- 5 mil (0.127 mm)
- :
- 108.3ft
- :
- 33m
- :
- 1.97"
- :
- 50mm
- :
- 764
Technical Documents (2)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.88 (£7.06) | ( ) |
5+ | £5.47 (£6.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.