You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

D Sub Connector, DB37, Standard, Socket, 8300, 37 Contacts, DC, IDC / IDT - 

8337-6009

New
8337-6009 - D Sub Connector, DB37, Standard, Socket, 8300, 37 Contacts, DC, IDC / IDT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
8337-6009
Order Code:
CN26341
Product Range
8300
Also Known As:
7100375012, 7100087962
Technical Datasheet:
8337-6009   Datasheet
See all Technical Docs

Product Range Selector (8300)

See all from this product range

Product Overview

The 8300 series low-profile D-sub Socket Connector with open cover rivet crimp. It has copper alloy contact with 30-micro-inch minimum gold wiping area, nickel under-plating and glass filled polyester insulation.
  • Improved metal strain relief (To be ordered separately) - hooks directly to metal shell
  • Available in either open or closed end cover
  • Available in preassembled open cover
  • Four mounting options
  • UL94V-0 Flammability
  • 5 x 10⁹Ω at 500VDC Insulation resistance
  • 1A Current rating
  • -55 to 105°C Temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Footnotes

Please note that strain relief needs to be ordered separately

Product Information


:
Standard

:
Receptacle

:
8300

:
37Contacts

:
DC

:
IDC / IDT

:
Cable Mount

:
Copper Alloy

:
Gold Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

7100375012, 7100087962

15 In stock Need more?

???PF_PDP_RSP_SUP???

£13.23 ( £15.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.23 (£15.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £12.73 (£15.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £12.22 (£14.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --