You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, IDC, Bump & Clip, 10 Way - 

89110-0101HA

89110-0101HA - Socket, IDC, Bump & Clip, 10 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
89110-0101HA
Order Code:
CN12855
Product Range
891 Series
Also Known As:
7100251783
Technical Datasheet:
89110-0101HA   Datasheet
See all Technical Docs

Product Range Selector (891 Series)

See all from this product range

Product Overview

The 89110-0101HA from 3M is a 2.54mm pitch, dual row, 10 positions preassembled wire mount socket without strain relief. Double recessed cover for cable terminating from either side eliminates need for single-recessed cover connector.
  • Available with centrebump polarization prevent premature latch locking during shipment
  • Preassembled, terminates faster than two piece sockets
  • High temperature glass filled polyester PBT insulator
  • Current rating is 1A
  • Temperature rating from -55°C to 105°C
  • Phosphor bronze with gold plating contacts
  • Accommodates wire size of 26AWG & 28AWG stranded wire

Applications

Industrial

Product Information


:
IDC Receptacle

:
Female

:
2.54mm

:
2 Row

:
10Contacts

:
Cable Mount

:
Gold Plated Contacts

:
Brass

:
891 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

7100251783

Available for back order

Deliveries start from 29/06/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.00 ( £1.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.00 (£1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.90 (£1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --