You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, IDC, Bump & Clip, 14 Way -
89114-0101HA
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 89114-0101HA
- Order Code:
- CN12856
- Product Range
- 891 Series
- Also Known As:
- 7100251780
- Technical Datasheet:
- 89114-0101HA Datasheet
Product Range Selector (891 Series)
See all from this product rangeProduct Overview
- Grey colour
- UL94V-0 Flammability rating
- 1A Current rating
1 x 10⁹Ω at 500VDC Insulation resistance - -55 to 105°C Temperature rating
Applications
Industrial
Product Information
- :
- IDC Receptacle
- :
- Female
- :
- 2.54mm
- :
- 2 Row
- :
- 14Contacts
- :
- Cable Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- 891 Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.00 (£1.20) | ( ) |
10+ | £0.90 (£1.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.