You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, IDC, Bump & Clip, 26 Way - 

89126-0101HA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
89126-0101HA
Order Code:
CN12859
Product Range
891 Series
Also Known As:
7100251779
Technical Datasheet:
89126-0101HA   Datasheet
See all Technical Docs

Product Range Selector (891 Series)

See all from this product range

Product Overview

The 89126-0101HA is a 26-way 0.100 x 0.100-inch Preassembled Wiremount Socket for 0.050-inch pitch cable, 0.38µm gold with 0.76µm nickel plating, gold-plated brass contacts and IDC/IDT termination. This 891 series socket is glass filled polyester (PBT) insulated, preassembled, terminates faster than two-piece sockets. Double-recessed cover for cable terminating from either side virtually eliminating the need for single-recessed cover connectors, military polarization with centerbump and no strain relief.
  • Grey colour
  • UL94V-0 Flammability rating
  • 1A Current rating
  • 1 x 10⁹Ω at 500VDC Insulation resistance
  • -55 to 105°C Temperature rating

Applications

Industrial

Product Information


:
IDC Receptacle

:
Female

:
2.54mm

:
2 Row

:
26Contacts

:
Cable Mount

:
Brass

:
Gold Plated Contacts

:
891 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

7100251779

10 In stock Need more?

???PF_PDP_RSP_SUP???

£1.26 ( £1.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.26 (£1.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.21 (£1.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --