You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clear Packaging Tape, 48mm x 55m -
8915
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 8915
- Order Code:
- OE07732
- Product Range
- 8915
- Also Known As:
- 70006158482, GTIN UPC EAN: 00021200694646
- Technical Datasheet:
- 8915 Datasheet
Product Range Selector (8915)
See all from this product rangeProduct Overview
- Scotch® filament tape 8915 clean removal
- Filament reinforced tape resists nicks, abrasion and moisture
- Designed for temporary holding applications
- Adhesive offers clean removal and stain resistance on some finishes
- Synthetic rubber adhesive bonds easily to most fibreboard, plastics and metal surfaces
- Glass yarn filaments add strength for box closing, bundling and more
- Able to withstand rough shipping and handling conditions
- Reinforced with continuous glass-yarn filaments
Product Information
- :
- Pressure Sensitive Synthetic Rubber Adhesive
- :
- Transparent
- :
- 6 mil (0.152 mm)
- :
- 180.4ft
- :
- 55m
- :
- 1.89"
- :
- 48mm
- :
- 8915
Technical Documents (3)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.37 (£14.84) | ( ) |
5+ | £11.48 (£13.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.