You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polyimide Film Electrical Tape, 19mm x33m, Amber -
92 19MM
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 92 19MM
- Order Code:
- CB23917
- Product Range
- 92
- Also Known As:
- FE510055125
- Technical Datasheet:
- 92 19MM Datasheet
Product Range Selector (92)
See all from this product rangeProduct Overview
- Pressure-sensitive adhesive allows it to be used at 180°C
- For anchoring leads/terminal boards
- Used for high-temperature electrical applications where a tough, thin insulating material is required for wrapping coils, transformers, capacitors etc.
- Also used in printed circuit board assembly as a wave solder masking tape
- UL 510 flame retardant
Product Information
- :
- Silicone Adhesive
- :
- Polyimide Film
- :
- Amber
- :
- 3 mil (0.075 mm)
- :
- 108.3ft
- :
- 33m
- :
- 0.75"
- :
- 19.05mm
- :
- 92
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £69.39 (£83.27) | ( ) |
5+ | £64.44 (£77.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.