You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pre-formed 0.2" Jumper Wires, 200 Pack Red -
923345-02-C
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 923345-02-C
- Order Code:
- PC02188
- Product Range
- 3M Jumper Wires
- Also Known As:
- GTIN UPC EAN: 00054007747659 80610339394
- Technical Datasheet:
- 923345-02-C Datasheet
Product Range Selector (3M Jumper Wires)
See all from this product rangeProduct Overview
- Pre-measured, pre-formed for fast circuit building
- Solid 22 AWG tinned copper wire
- Red PVC insulation
- Stripped 6.35mm (1/4") and bent 90° on both ends for easy installation
Applications
Prototyping
Product Information
- :
- 22AWG
- :
- Red
- :
- 200Pcs of Length 5.08mm Red Jumper Wires
- :
- 3M Jumper Wires
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.55 (£22.26) | ( ) |
3+ | £17.95 (£21.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.