You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Double Sided Adhesive Transfer Tape, 25.4mm x 54.9m -
9469PC
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 9469PC
- Order Code:
- SA04129
- Product Range
- 9469PC
- Also Known As:
- GTIN UPC EAN: 00021200429101
- Technical Datasheet:
- 9469PC Datasheet
Product Range Selector (9469PC)
See all from this product rangeProduct Overview
- Adhesive transfer tape 9469PC conforms to a variety of indoor and outdoor applications
- Transparent, double sided, 5mil (0.13mm) transfer tape
- Offers a thin profile combined with our high strength acrylic adhesive for a long lasting bond
- Short term temperature tolerance of up to 500°F (260°C)
- Operating temperature tolerance of up to 300°F (149°C)
- Unprinted polycoated kraft paper liner for moisture stability and easy die cutting
- Durable adhesive is chemical, UV and solvent resistant
- Ease of application increases productivity
- Utilizes the bonding power of high performance acrylic adhesive 100MP
Product Information
- :
- Acrylic Adhesive
- :
- -
- :
- Natural
- :
- 9.1 mil (0.23 mm)
- :
- 180ft
- :
- 54.9m
- :
- 1"
- :
- 25.4mm
- :
- 9469PC
Technical Documents (3)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.12 (£50.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.