You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Scotch Super 33+ Vinyl Insulation Tape 19mm x 20m Black - 

BLACK 33+

BLACK 33+ - Scotch Super 33+ Vinyl Insulation Tape 19mm x 20m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
BLACK 33+
Order Code:
CB00025
Product Range
Scotch Super 33+
Also Known As:
GTIN UPC EAN: 0054007061328
Technical Datasheet:
BLACK 33+   Datasheet
See all Technical Docs

Product Range Selector (Scotch Super 33+)

See all from this product range

Product Overview

Superior quality insulation tape giving electrical and mechanical protection.
  • Temperature resistant up to 105℃
  • Electrical insulation for all wire and cable joints up to 600V
  • Flame retardant
  • Moisture tight electrical and mechanical protection
  • Aggressive, pressure sensitive, rubber based adhesive
  • Dielectric breakdown 8.75KV
  • Thickness 0.178mm
  • Meets BS3924 and UL 510 recognised

Product Information


:
Insulating

:
Pressure Sensitive Adhesive

:
PVC (Polyvinyl Chloride)

:
20.1m

:
Black

:
66ft

:
7 mil (0.18 mm)

:
65.6ft

:
20m

:
0.75"

:
19.05mm

:
Scotch Super 33+

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0054007061328

137 In stock Need more?

???PF_PDP_RSP_SUP???

£8.78 ( £10.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.78 (£10.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.20 (£9.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --