You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Forestry Safety Helmet, Orange -
H700NOR51V4G
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- H700NOR51V4G
- Order Code:
- HE36515
- Also Known As:
- GTIN UPC EAN: 4054596146396
Product Overview
- Comfortable, tough and lightweight protective hard hat
- Head harness can be rotated 180° for better visibility when working in confined spaces
- Ventilated headband for improved comfort
- Reduces noise levels up to 26 dB
- Ideal hearing protection against noise arising from a wide range of applications in the workplace and leisure activities
- Soft wide cushions helps reduce pressure around the ears and improves comfort and wearability
- Large space inside cup helps reduce moisture and heat build-up
- Easy to replace cushions and inserts helps keep them hygienically clean
- Provide protection from sawdust, flying chips and splinters
- Helmet approved for use at -30°C (EN397:2012) and -50°C (GOST EN397:2012)
- Visor tested and approved to EN 1731:2006
Contents
H700 Orange Hard Hat, Optime I Earmuffs & Steel Mesh Faceshield
Product Information
- :
- HDPE (High Density Polyethylene)
- :
- Orange
- :
- EN397
- :
- -
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.07 (£47.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.