You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pin Header, Short Latch, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Straight, 3000 - 

N3431-6202RB

New
N3431-6202RB - Pin Header, Short Latch, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Straight, 3000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
N3431-6202RB
Order Code:
CN26348
Product Range
3000
Also Known As:
7100252389
Technical Datasheet:
N3431-6202RB   Datasheet
See all Technical Docs

Product Range Selector (3000)

See all from this product range

Product Overview

The 3000 series Four-wall Header with copper alloy contacts and a glass-filled polycyclohexylenedimethylene terephthalate insulator. The high temperature insulator suitable for no lead soldering operations. It is suitable for reflow soldering using paste in hole techniques.
  • Standard ejector latches
  • Mounting holes for securing header to board
  • Optional polarizing posts
  • 1 x 10⁹Ω at 500VDC Insulation resistance

Applications

Aerospace, Defence, Military

Product Information


:
Wire-to-Board

:
2.54mm

:
2Rows

:
34Contacts

:
Through Hole Straight

:
3000

:
Shrouded

:
Copper Alloy

:
Gold Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

7100252389

1 In stock Need more?

???PF_PDP_RSP_SUP???

£3.30 ( £3.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.30 (£3.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.18 (£3.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.78 (£3.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --