You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Self Amalgamating Tape 19mm x 10m -
SCOTCH 23
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- SCOTCH 23
- Order Code:
- CB00032
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7891040003860
- Technical Datasheet:
- SCOTCH 23 Datasheet
Product Overview
- Can be stretched up to 1000% to give moisture resistant insulation
- Primary electrical insulation for joining cables from 600V to 69KV
- Creates an effective moisture seal for all applications
- Highly conformable EPR
- High temperature performance
- U.V., weather and corona resistant
- Dielectric breakdown 31.5KV/mm
- Thickness 0.762mm
- Meets BS3924 and UL 510
Product Information
- :
- Insulating
- :
- EPR (Ethylene Propylene Rubber)
- :
- Black
- :
- 9.1m
- :
- 30ft
- :
- 30ft
- :
- 9.1m
- :
- 0.75"
- :
- 19mm
- :
- -
Technical Documents (1)
Also Known As
388 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.01 (£13.21) | ( ) |
| 5+ | £10.05 (£12.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























