You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SecureFit™ 3700 Anti-Fog Overspectacles, Clear Lens -
SF3701SGAF-BLU-EU
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- SF3701SGAF-BLU-EU
- Order Code:
- HE36719
- Product Range
- 3M - SecureFit™
- Also Known As:
- GTIN UPC EAN: 4054596731936
- Technical Datasheet:
- SF3701SGAF-BLU-EU Datasheet
Product Range Selector (3M - SecureFit™)
See all from this product rangeProduct Overview
- Over The Glass (OTG) 3M™ SecureFit™ range designed to offer all-day wearability for workers wearing prescription glassess
- 3M's innovative SecureFit™ Pressure Diffusion Temple technology design features slotted ribs that provide comfortable pressure equalization
- The temples flex and self-adjust to the size of wearer's head
- Adjustable ratchet temples to adjust the lens for facial features and eyeglass position
- Polycarbonate lenses absorb 99.9% of UVA and UVB rays
- Lightweight OTG design (48g)
- Soft nose bridge to improve comfort and fit
Product Information
- :
- Protective / Safety
- :
- Anti Fog
- :
- Transparent
- :
- Grey-Blue
- :
- EN166
- :
- 3M - SecureFit™
Technical Documents (1)
Also Known As
61 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.44 (£23.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.