You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SecureFit™ 500 Anti-Fog / Anti-Scratch Coating Safety Glasses, Indoor / Outdoor Light Grey Lens -
SF507SGAF-BLK
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- SF507SGAF-BLK
- Order Code:
- HE36507
- Also Known As:
- GTIN UPC EAN: 4054596869530
- Technical Datasheet:
- SF507SGAF-BLK Datasheet
Product Range Selector (3M - SecureFit™)
See all from this product rangeProduct Overview
- Sporty design with contemporary lens shape and a sleek profile that can combine well with other personal protective equipment
- Adjustable ratchet temples allow user to adjust lens for facial features and eyeglass position
- The adjustable ratcheting temples of the SecureFit 500 series is designed to help improve the positioning of the eyewear when worn with half-mask respirators
- 3M's innovative SecureFit™ Pressure Diffusion Temple technology design features slotted ribs that provide comfortable pressure equalization
- The temples flex and self-adjust to the size of wearer's head
- SecureFit’s flat and flexible temple design combines well with 3M™ Protective Earmuffs
- Scotchgard™ Anti-Fog Protector Coating resists fogging longer than traditional anti-fog coatings, up to 25 washings with water
- Indoor/Outdoor Grey lenses reduce brightness and glare when working indoors or out
- Workers can feel confident wearing 3M eye protection that meets both the Impact-Rated Protector & Anti-Fog Performance requirements of the EN 166:2001 Standard
- Offers protection against UV radiation up to 400nm
Product Information
- :
- Protective / Safety
- :
- Anti Fog, Scratch Resistant & UV Protection
- :
- Grey
- :
- Black
- :
- -
- :
- 3M - SecureFit™
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.06 (£14.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.