You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Square Stick on Adhesive Feet - Black, 7.6mm x 20.5mm x 20.5mm, 36 Pack -
SJ-5023 BLACK
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- SJ-5023 BLACK
- Order Code:
- FN05209
- Product Range
- Bumpon
- Technical Datasheet:
- SJ-5023 BLACK Datasheet
Product Range Selector (Bumpon)
See all from this product rangeProduct Overview
- High coefficient of friction resists skidding on most surfaces
- Easy to remove liner ensures fast application with no screws, rivets or application tools
- Plasticizer-free
- Long aging resiliency - will not crack or harden
- Resistance to marring and staining
- Dimensions Per Square (HxWxL): 7.6mm x 20.5mm x 20.5mm
Applications
Automotive, Consumer Electronics, Computers & Computer Peripherals, Clock & Timing, Industrial
Product Information
- :
- Adhesive
- :
- 7.6mm
- :
- -
- :
- 20.5mm
- :
- Square
- :
- Black
- :
- PU (Polyurethane)
- :
- Bumpon
Technical Documents (1)
78 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Card of 36
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.58 (£7.90) | ( ) |
10+ | £6.25 (£7.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.