You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Die Cast LED Solar Bollard Light with PIR, 4000K, 165lm, IP54, Graphite -
4L2/6001
- Manufacturer:
- 4LITE 4LITE
- Manufacturer Part No:
- 4L2/6001
- Order Code:
- LA11372
- Also Known As:
- GTIN UPC EAN: 5056144219056
Product Overview
- Rotating head design
- PIR Motion sensor modes
- Mode 1: 15% output after sunset, motion detected 100% output, no motion 15% output for 15 hours
- Mode 2: motion detected 100% light output, no motion off
- PIR detection range: 10m
- Battery run time: 20h
- Fittings & fixings included
- Non-dimmable
Product Information
- :
- Solar LED Light
- :
- Battery / Solar
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- 600mm
- :
- 151mm
- :
- 200mm
- :
- -
Technical Documents (0)
Also Known As
90 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.50 (£19.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.