You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Noise Cancelling Bluetooth Wireless Over-Ear Headphones - 

PSG3413-M293

PSG3413-M293 - Noise Cancelling Bluetooth Wireless Over-Ear Headphones

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3413-M293
Order Code:
AV29083
Product Range
Pro Signal Noise Cancelling Headphones
Technical Datasheet:
PSG3413-M293   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal Noise Cancelling Headphones)

See all from this product range

Product Overview

These wireless noise cancelling headphones are designed to ensure a stable connection and high listening experience. You have complete control to power on/off, answer and make phone calls. The high quality ear pads are durable and comfortably fit on any head. The wireless technology allows to stay connected anytime with a very smooth sound performance. They can work very efficiently within the distance of up to 10m in any settings. The noise cancelling technology allows to attenuate the outside noises by 15dB to 20dB of volume. With all its features this is a great and comfortable choice for any office, home, or outdoors applications.
  • Music playback, receiving calls, making calls
  • Output power: 30mW
  • Bluetooth v5.0 technology with a wireless distance up to 10m
  • Active noise reduction: 15dB to 20dB
  • Charging time: 2.5h
  • USB charge: 5V DC
  • Wireless frequency: 2.401 to 2.480GHz
  • Frequency response: 20Hz to 20KHz
  • SNR: ≥75dB
  • External audio input: In power ON mode, plugging in an external source automatically switches to AUX mode

Applications

Audio, Education, Music, Public, Consumer Electronics

Product Information


:
2.4GHz

:
20Hz

:
20kHz

:
Dynamic, Closed

:
USB

:
Pro Signal Noise Cancelling Headphones

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

205 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£12.99 ( £15.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.99 (£15.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £12.30 (£14.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --