You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PA System with Mixer Amplifier, 2x 75W RMS -
PMH200KIT
Product Overview
- PMH200:
- 4 Channel Mono Mixer Amp
- Power output: 2x 75W RMS (2x 100W peak)
- Impedance: 4Ω
- Master volume & effects controls
- 4x XLR/6.35mm (¼") jack inputs
- CD/Tape input & Record output
- Effects loop
- Speaker Outputs: 6.35mm (¼") Jack sockets
- Rugged, carpet covered housing with steel corner guards
- Dimensions (WxHxD): 490x138x270mm
- Weight: 7.3kg
- SPEAKERS:
- Power output: 100W @ 4Ω
- 10" Bass driver + 3x7" Piezo tweeter
- Frequency Response: 70Hz – 18kHz
- Sensitivity: 88dB (1W/1m)
- Input: 6.35mm (¼") Jack sockets
- Output: 6.35mm (¼") Jack sockets
- Built-in handles & 35mm stand adaptor
- Dimensions (WxHxD): 380x530x300mm
- Weight: 9.85kg (each speaker)
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
76 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £174.16 (£208.99) | ( ) |
2+ | £170.47 (£204.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.