The product you were looking for is not available.
Low Impedance Amps
: 90 ProductsManufacturer
Product Range
Plug Type
Packaging
Page
KEMO ELECTRONIC
12W Mono Amplifier Module
Order Code: AV21826
Manufacturer Part No: M032S
A compact and simple, plug & play mono amplifier which runs on a 6-16VDC supply. • Music power: 12W (with 16V DC supply & 4Ω Lou…
RoHS
£21.34 EX VAT
MONACOR
Stereo Amplifier with USB Port - 2x 25W RMS
Order Code: DP33490
Manufacturer Part No: SA-100
Compact universal stereo amplifier with 2x50W max output, and silent operation due to fanless cooling concept • USB port at the …
RoHS
£113.63 EX VAT
PULSE
Compact Class D Stereo Amplifier, 2x 20W RMS
Order Code: AV19709
Manufacturer Part No: SDA40
SDA40 is a Class D high efficiency amplifier. • 2x 20W stereo outputs (4ohm) & 1x 40W bridged output (8ohm) via phoenix connecto…
RoHS
£74.99 EX VAT
ADASTRA
2x 200W Stereo Amplifier with USB/SD/FM/BT - 953.402UK
Order Code: LS05430
Manufacturer Part No: A2
Multi-zone amplifier with 2x microphone inputs and a switchable stereo input for each zone. An inbuilt media player section offe…
RoHS
£131.66 EX VAT
ADASTRA
4x 200W Dual Stereo Amplifier with USB/SD/FM/BT - 953.404UK
Order Code: LS05431
Manufacturer Part No: A4
Fully featured PA amplifier with 2x independent stereo zone outputs and mixer section for 2x microphones and a stereo audio sour…
RoHS
£149.16 EX VAT
MONACOR
Stereo Amplifier - 2x 12.5W RMS
Order Code: DP33489
Manufacturer Part No: SA-50
Compact universal stereo amplifier with 2x25W max output, and silent operation due to fanless cooling concept • Additional 3.5mm…
RoHS
£85.85 EX VAT
MONACOR
Mini Stereo Amplifier With Bluetooth - 2x 30W RMS
Order Code: DP34794
Manufacturer Part No: SA-160BT
A mini 2x 30W stereo amplifier with Bluetooth interface, NFC and remote control. • Integrated hi-fi audio amplifier • Power rati…
RoHS
£142.54 EX VAT
MONACOR
Stereo Amplifier - 2x 50W RMS
Order Code: DP34793
Manufacturer Part No: SA-200
Universal 2x50W stereo amplifier with removeable 1U 19" rack mounting ears. • Power rating at 4Ω: 2x 50W • Power rating at 8Ω: 2…
RoHS
£166.81 EX VAT
QTX
Digital Stereo Amplifier, 2x 35W RMS - 103.120UK
Order Code: DP34982
Manufacturer Part No: KAD-2
A compact multi-purpose digital amplifier suitable for both domestic and commercial use. Equipped with four selectable stereo in…
RoHS
£43.33 EX VAT
QTX
Power Amplifier, 2x 100W RMS, 2U - 172.020UK
Order Code: DP32820
Manufacturer Part No: QA400
Professional dual channel power amplifier delivering high quality, dependable performance without over-complicated features addi…
RoHS
£105.17 EX VAT
QTX
2U Power Amplifier, 2x 250W RMS - 172.025UK
Order Code: DP32821
Manufacturer Part No: QA1000
Professional dual channel power amplifier delivering high quality, dependable performance without over-complicated features addi…
RoHS
£149.16 EX VAT
E-AUDIO
Compact Bluetooth Receiver with Stereo Audio Amplifier + Aux Input, 4x15W
Order Code: DP35112
Manufacturer Part No: B428BL
Connect your 4 Ohm or 8 Ohm low impedance speakers directly to your Bluetooth compatible devices with this compact Bluetooth aud…
RoHS
£32.83 EX VAT
E-AUDIO
Compact Bluetooth Receiver with Stereo Audio Amplifier + Aux Input, 2x15W
Order Code: DP35110
Manufacturer Part No: B426BL
Connect your 4 Ohm or 8 Ohm low impedance speakers directly to your Bluetooth compatible devices with this compact Bluetooth aud…
RoHS
£31.67 EX VAT
E-AUDIO
Compact Bluetooth Receiver with Stereo Audio Amplifier, 2x30W
Order Code: DP35113
Manufacturer Part No: B429BL
Connect your 4 Ohm or 8 Ohm low impedance speakers directly to your Bluetooth compatible devices with this compact Bluetooth aud…
RoHS
£31.57 EX VAT
E-AUDIO
Compact Bluetooth Receiver with Stereo Audio Amplifier, 2x15W
Order Code: DP34861
Manufacturer Part No: B425BL
Connect your 4 Ohm or 8 Ohm low impedance speakers directly to your Bluetooth compatible devices with this compact Bluetooth aud…
RoHS
£21.04 EX VAT
AUDAC
4x100W Public Address Amplifier 4 Ohm/8 Ohm
Order Code: LS05693
Manufacturer Part No: EPA104
This energy efficient stereo amplifier will automatically switch to a standby mode when no audio signals are detected. Its weigh…
RoHS
£437.50 EX VAT
ADASTRA
6x 200W Tri-Stereo Amplifier with USB/SD/FM/BT - 953.406UK
Order Code: LS05549
Manufacturer Part No: A6
Multi-zone amplifier with 2x microphone inputs and a switchable stereo input for each zone. An inbuilt media player section offe…
RoHS
£220.00 EX VAT
ADASTRA
8x 200W Quad-Stereo Amplifier with USB/SD/FM/BT - 953.408UK
Order Code: LS05550
Manufacturer Part No: A8
Multi-zone amplifier with 2x microphone inputs and a switchable stereo input for each zone. An inbuilt media player section offe…
RoHS
£247.50 EX VAT
ART
2 Channel Installation Amplifier 70V/100V, 270W
Order Code: DP36704
Manufacturer Part No: ART-HVA1CE
The ART HVA1 is a class D installation amplifier. It is suitable for both 70/100V line installations (selectable through dip-swi…
RoHS
£459.95 EX VAT
CITRONIC
Quad Power Amplifier, 4x 450W RMS, 2U - 172.243UK
Order Code: DP32832
Manufacturer Part No: QP2320
A range of quad power amplifiers with 4 fully independent channels and individual volume controls. Fully balanced line inputs an…
RoHS
£304.16 EX VAT
STAGELINE
Power Amplifier, 2x 200W RMS
Order Code: DP28434
Manufacturer Part No: STA-500
The STA-500 PA stereo amplifier is designed to be mounted into a 19” rack, but it may also be used as a table top unit for use b…
RoHS
£176.75 EX VAT
CITRONIC
Quad Power Amplifier, 4x 300W RMS, 2U - 172.241UK
Order Code: DP32831
Manufacturer Part No: QP1600
A range of quad power amplifiers with 4 fully independent channels and individual volume controls. Fully balanced line inputs an…
RoHS
£290.83 EX VAT
KRAMER
Stereo Audio Power Amplifier - 10 Watts Per Channel
Order Code: AV19429
Manufacturer Part No: 900XL
A high performance power amplifier for line level stereo audio signals. The amplifier accepts unbalanced audio signals and deliv…
RoHS
£209.00 EX VAT
CROWN AUDIO
Power Amplifier, 2x 750W RMS - 2U
Order Code: DP33156
Manufacturer Part No: XLI2500
The XLi Series of power amplifiers from Crown represents a new era in affordable, quality power amplification. All four models i…
RoHS
£415.83 EX VAT
CROWN AUDIO
Power Amplifier, 2x 450W RMS - 2U
Order Code: DP33155
Manufacturer Part No: XLI1500
The XLi Series of power amplifiers from Crown represents a new era in affordable, quality power amplification. All four models i…
RoHS
£299.16 EX VAT
Page