You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quad Power Amplifier, 4x 300W RMS - 2U -
QP1600
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- QP1600
- Order Code:
- DP32831
- Also Known As:
- 172.241UK, GTIN UPC EAN: 5015972114711
Product Range Selector (Citronic QP)
See all from this product rangeProduct Overview
- Effective solution for multi-speaker installations
- Output Power RMS @ 2Ω: 4x 400W
- Output Power RMS @ 4Ω: 4x 300W
- Output Power RMS @ 8Ω: 4x 200W
- 4 Fully independent channels with individual volume controls
- Short circuit, DC and overload protection
- Balanced line inputs and parallel outputs allow signal daisy-chaining to further amplifiers
- Inputs: 4x XLRF
- Links: 4x XLRM
- Outputs: 4x Locking speaker sockets
- 19" Rack mountable (2U)
Product Information
- :
- Citronic QP
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £290.83 (£349.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.