You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Quad Power Amplifier, 4x 450W RMS, 2U - 172.243UK - 

QP2320

QP2320 - Quad Power Amplifier, 4x 450W RMS, 2U  -  172.243UK
QP2320 - Quad Power Amplifier, 4x 450W RMS, 2U  -  172.243UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
QP2320
Order Code:
DP32832
Product Range
Citronic QP
Also Known As:
172.243UK, GTIN UPC EAN: 5015972114698

Product Range Selector (Citronic QP)

See all from this product range

Product Overview

A range of quad power amplifiers with 4 fully independent channels and individual volume controls. Fully balanced line inputs and parallel outputs allow signal daisy-chaining to further amplifiers. Designed as a cost effective and efficient solution for multi speaker installations where sound quality is paramount.
  • Effective solution for multi-speaker installations
  • Output Power RMS @ 2Ω: 4x 580W
  • Output Power RMS @ 4Ω: 4x 450W
  • Output Power RMS @ 8Ω: 4x 300W
  • 4 Fully independent channels with individual volume controls
  • Short circuit, DC and overload protection
  • Balanced line inputs and parallel outputs allow signal daisy-chaining to further amplifiers
  • Inputs: 4x XLRF
  • Links: 4x XLRM
  • Outputs: 4x Locking speaker sockets
  • 19" Rack mountable (2U)

Product Information


:
Citronic QP

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

172.243UK, GTIN UPC EAN: 5015972114698

1 In stock Need more?

???PF_PDP_RSP_SUP???

£304.16 ( £364.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £304.16 (£364.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --