You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6x 200W Tri-Stereo Amplifier with USB/SD/FM/BT - 953.406UK -
A6
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- A6
- Order Code:
- LS05549
- Product Range
- ADASTRA Zoning Amps
- Also Known As:
- 953.406UK, GTIN UPC EAN: 5015972214848
Product Range Selector (ADASTRA Zoning Amps)
See all from this product rangeProduct Overview
- Output power: 6x 200W @4Ω, 6x 100W @8Ω rms - Class D
- Inputs: 2x 6.3mm Jack (mono), Line1: L/R 6.3mm jack/RCA, Line2: L/R RCA
- Media player: USB/SD mp3 playback, FM tuner, BT (version 2.3)
- Auxiliary input: 3.5mm L/R Jack
- Speaker outputs: 3x 4-terminal Euroblock
- Line output: 6x RCA
- Output controls: 3x source select, Ch1- Ch6 level
- Input controls: Aux, Media, Line1, Line2, Mic1, Mic2, Talkover
- IR remote control provided
- Frequency response: 20Hz to 20kHz
- THD:
0.1% at 1kHz - SNR: 92dB
- Input impedance: 20kΩ (balanced), 10kΩ (unbalanced)
- Protection: Thermal, over-current, over-voltage, short-circuit
- Power supply: 230V AC, 50Hz (IEC)
- 2U rack mountable
- Dimensions (HxWxD): 88x482x300mm
- Weight: 8.26kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Contents
A6 amplifier, power lead, IR remote
Footnotes
Product Information
- :
- ADASTRA Zoning Amps
- :
- UK Type G
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £220.00 (£264.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.