You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Amplifier, 2x 200W RMS -
STA-500
- Manufacturer:
- STAGELINE STAGELINE
- Manufacturer Part No:
- STA-500
- Order Code:
- DP28434
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007754180961
- Technical Datasheet:
- STA-500 Datasheet
Product Overview
- Fan-cooling
- Speaker switch-on delay
- Protected against short circuit and overheating
- DC voltage overlay at the outputs due to protective circuit with LED indication
- 2 Level controls
- 1 LED per channel for overload (clip)
- Ground lift switch
- Inputs: 1 x 6.3mm jack L/R, 1 x RCA L/R
- Outputs: 2 x speaker, 1 x 6.3mm jack L/R, 2 x pair of screw terminals
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £176.75 (£212.10) | ( ) |
5+ | £165.29 (£198.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.