You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slim Mini USB Keyboard, Black UK Layout -
KL-5USB BLK
- Manufacturer:
- A4 TECH A4 TECH
- Manufacturer Part No:
- KL-5USB BLK
- Order Code:
- CS17229
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055663800721
- Technical Datasheet:
- KL-5USB BLK Datasheet
Product Overview
- Slim, compact keyboard with UK layout
- 7 shortcut hot-keys
- USB interface
- Plug and play
- Supports Win 98/2000/XP/Vista/7/8
- Dimensions (HxWxD): 15 x 320 x 170mm
Contents
Keyboard and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Compact
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.17 (£13.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.