You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Car Battery Solar Charger -
5060114614185
- Manufacturer:
- AA AA
- Manufacturer Part No:
- 5060114614185
- Order Code:
- CP06237
- Also Known As:
- GTIN UPC EAN: 5060114614185
Product Overview
- Ideal for vehicles that have occasional use, or are used for short journeys
- Easy to install and is fitted with a flashing blue LED light to indicate charge
- Plugs directly into the EOBD plug socket inside your vehicle
- Trickle charges and maintains a 12V vehicle battery while the vehicle is parked
- Converts light energy during daylight hours into 12V DC
- Unit can still generate electricity under cloudy winter conditions
- Built-in discharge protection as well as reverse polarity protection
- Protects battery against the discharge process that occurs naturally within a lead acid battery
- Maintainence free
- Supplied with direct battery clamp style connector clips, 2.8m connector lead and 4x suction cups
Product Information
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.50 (£31.80) | ( ) |
5+ | £24.35 (£29.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.