You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 in 1 Safety Charger, 1 Port, 1x USB A -
AA1193
- Manufacturer:
- AA AA
- Manufacturer Part No:
- AA1193
- Order Code:
- CP08535
- Also Known As:
- GTIN UPC EAN: 5011927291193
Product Overview
- USB charger to conveniently charge your mobile devices on the go
- Power bank serves as a backup power source for your mobile devices
- Seat belt cutter to cut seat belts in case of emergencies
- Safety hammer to break windows in emergency situations
- Red SOS light provides a visual distress signal in emergency situations
- Tri-mode LED torch offers multiple lighting modes for various needs
Product Information
- :
- 1 Port
- :
- USB Type A
- :
- 12 V
- :
- -
- :
- -
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.95 (£23.94) | ( ) |
3+ | £18.54 (£22.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.