You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Panel Mount Mount Indicator Light, Orange, 12V, 8mm -
AB-AV-0804
- Manufacturer:
- AB COMPONENTS AB COMPONENTS
- Manufacturer Part No:
- AB-AV-0804
- Order Code:
- SC20330
- Product Range
- AB-PB - 8mm LED Panel Mount Indicator Lights
- Technical Datasheet:
- AB-AV-0804 Datasheet
Product Range Selector (AB-PB - 8mm LED Panel Mount Indicator Lights)
See all from this product rangeProduct Overview
- Terminal type: 150mm (24 AWG) Wire leads
- LED: 12V AC / DC to 24V AC / DC
- Rated current: 2mA to 5mA
- IP rating: IP67
- Panel cut out: 8mm
- Dimensions (HxW): 9.5mm x 22.5mm
Product Information
- :
- Orange
- :
- 5mA
- :
- IP67
- :
- AB-PB - 8mm LED Panel Mount Indicator Lights
Technical Documents (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £3.55 (£4.26) | ( ) | 
| 10+ | £3.43 (£4.12) | ( ) | 
| 25+ | £3.26 (£3.91) | ( ) | 
| 50+ | £3.09 (£3.71) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.



























 
	
 
	                    
	                