You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V LED Pushbutton Switch, Red, Momentary, 2NO / 2NC, 22m, IP65 -
AB-PB-1059
- Manufacturer:
- AB COMPONENTS AB COMPONENTS
- Manufacturer Part No:
- AB-PB-1059
- Order Code:
- SW06584
- Product Range
- AB-PB - 12V LED Push Button Switches
- Technical Datasheet:
- AB-PB-1059 Datasheet
Product Range Selector (AB-PB - 12V LED Push Button Switches)
See all from this product rangeProduct Overview
- 2.8mm x 0.5mm Fast On quick connect terminals
- Contact Configuration: 2NO / 2NC, Momentary
- Panel cut out: 22mm
- LED Illumination: Red 12V AC / DC
- Switch rating: 250V AC, 5A
- Dimensions (WxH): 25mm x 40.5mm
Product Information
- :
- AB-PB - 12V LED Push Button Switches
- :
- 22mm
- :
- 2NO / 2NC
- :
- On-Off
- :
- Flush
- :
- Red
- :
- 5A
- :
- -
- :
- -
- :
- 12V
- :
- -
- :
- Panel Mount
- :
- Quick Connect
- :
- Red
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.56 (£7.87) | ( ) |
10+ | £6.33 (£7.60) | ( ) |
25+ | £6.01 (£7.21) | ( ) |
50+ | £5.73 (£6.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.