You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Dot Rocker Switch, On Off, SPST, 24V DC, Amber -
ABRR040
- Manufacturer:
- AB COMPONENTS AB COMPONENTS
- Manufacturer Part No:
- ABRR040
- Order Code:
- SW06410
- Product Range
- ABRR0xx (LED Dot) Series
- Technical Datasheet:
- ABRR040 Datasheet
Product Range Selector (ABRR0xx (LED Dot) Series)
See all from this product rangeProduct Overview
- Overall Diameter: 23mm
- Overall height (including pins): 24.8mm (Approx.)
- 4.7mm push on quick connectors
Product Information
- :
- On-Off
- :
- SPST
- :
- Illuminated
- :
- Panel Mount
- :
- Amber
- :
- ABRR0xx (LED Dot) Series
- :
- -
- :
- -
- :
- -
- :
- 24V
- :
- -
- :
- -
- :
- 20mm
- :
- Quick Connect
Technical Documents (1)
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.40 (£1.68) | ( ) |
25+ | £1.26 (£1.51) | ( ) |
100+ | £1.06 (£1.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.