You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13mm Black Nylon Conduit 10m -
CB02619
- Manufacturer:
- ABB - ADAPTAFLEX ABB - ADAPTAFLEX
- Manufacturer Part No:
- CB02619
- Order Code:
- CB02619
- Also Known As:
- GTIN UPC EAN: 5020963033384
Product Overview
- Conduit size: 13mm
- Supplied in 10m lengths
- Halogen-free, low fire hazard (LFH)
- Manufactured using modified polyamide (Nylon) 6
- Black in colour
- Light and extremely flexible
- Operating temperature: -30°C to 100°C
- Approved to BS EN 50086, CE, DIN 5510
Product Information
- :
- Nylon (Polyamide)
- :
- -
- :
- Black
- :
- 13mm
- :
- -
Technical Documents (0)
Also Known As
132 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
40 more will be available week commencing 30/07/25
40 more will be available week commencing 30/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.65 (£23.58) | ( ) |
10+ | £17.84 (£21.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.