You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Emergency Stop Push Button Switch, SPST-NC / SPST-NC, Twist to Release, 1.5A, 127V AC -
1SFA619550R1071
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- 1SFA619550R1071
- Order Code:
- SW06767
- Product Range
- CE
- Also Known As:
- CE4T-10R-11
- Technical Datasheet:
- 1SFA619550R1071 Datasheet
Product Range Selector (CE)
See all from this product rangeProduct Overview
- Emergency Stop button part of ABB's Compact range. Choosing the right emergency stop device is vital for the safety for your personnel & equipment
- ABB's Emergency Stop series was awarded "Best product" by 'P&A' magazine, in the Protection and Security category, as voted for by the magazine’s readers
- The Compact series features an all-in-one design and is compatible with a range of accessories, such as the emergency stop shroud, enclosures and legend plates
- ABB's products meet all essential national & international product requirements, making ABB your perfect global business partner
Product Information
- :
- SPST-NO, SPST-NC
- :
- Twist to Release
- :
- Screw
- :
- 1.5A
- :
- 127V
- :
- -
- :
- Mushroom
- :
- IP20, IP69K
- :
- CE
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.33 (£25.60) | ( ) |
5+ | £20.25 (£24.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.