You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Contactor, 15kW, 32A - 

A30-30-10-110V-50HZ

A30-30-10-110V-50HZ - Contactor, 15kW, 32A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
A30-30-10-110V-50HZ
Order Code:
MC01531
Product Range
A30
Also Known As:
GTIN UPC EAN: 3471522071842
See all Technical Docs

Product Range Selector (A30)

See all from this product range

Product Overview

The compact AS contactor range allows you to optimize equipment design and provides reliable, time and cost saving solutions.
  • Block type 3 pole contactors
  • Built in N/O auxiliary to A40
  • Front and side mounted auxiliary contact blocks
  • Quick fixing on mounting rail
  • Terminals delivered in open position
  • Terminal marking to IEC 60947-1, EN 50005 and Nema

Product Information


:
32A

:
Panel Mount

:
690VAC

:
3PST-NO

:
3 Pole

:
15kW

:
55A

:
110V

:
-

:
15kW

:
55A

:
32A

:
A30

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 3471522071842

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£88.71 ( £106.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £88.71 (£106.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £85.51 (£102.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £82.76 (£99.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --