You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50A SP Type B MCB - 

S201-B50

S201-B50 - 50A SP Type B MCB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
S201-B50
Order Code:
MC02424
Product Range
System Pro M Compact S200
Also Known As:
S201-B50
Technical Datasheet:
S201-B50   Datasheet
See all Technical Docs

Product Range Selector (System Pro M Compact S200)

See all from this product range

Product Overview

S201-B50 is a System pro M compact S200 miniature circuit breaker. It has two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electromechanic tripping mechanism for short circuit protection. It is available in different characteristics (B), configurations (1P), breaking capacities (up to 6kA at 230/400VAC), and rated currents (up to 63A). It complies with IEC/EN 60898-1, IEC/EN 60947-2, and UL1077 allowing the use for residential, commercial, and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200 to save 50% space.
  • Acc. to IEC/EN 60664-1 440V rated insulation voltage
  • 4KV rated impulse withstand voltage
  • 50/60Hz-1min: 2KV dielectric test voltage, 50A rated current
  • Rated conditional short-circuit current of 10KA(230V), 10KA(400V)
  • Power loss is 3.25W, red ON/green OFF contact position indication
  • 10000AC cycle electrical endurance, 20000 cycle mechanical endurance
  • 1-pole, DIN-rail mounting, insulation group II, RAL 7035 housing material
  • 12.5mm wire stripping length, screw terminals
  • IP40 enclosure with cover degree of protection
  • Dimension is 17.5 x 88 x 69mm (W x H x D), ambient air temperature from -25 to +55°C

Product Information


:
System Pro M Compact S200

:
50A

:
1 Pole

:
-

:
277VAC

:
DIN Rail

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

S201-B50

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£12.10 ( £14.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.10 (£14.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £11.09 (£13.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --