You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32A DP Type C MCB -
S202-C32
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- S202-C32
- Order Code:
- MC02467
- Product Range
- System Pro M Compact S200
- Also Known As:
- S202-C32
- Technical Datasheet:
- S202-C32 Datasheet
Product Range Selector (System Pro M Compact S200)
See all from this product rangeProduct Overview
- The S202-C32 Miniature circuit breaker from ABB's System Pro M Compact S200 is current limiting and finger-safe (IP20)
- The miniature circuit breakers are characterized by high performance and numerous accessories as well as many approvals and have patented double connections
- They have a delayed thermal tripping mechanism for overload protection and an electromechanical tripping mechanism for short circuit protection
- All MCBs of the S200 product range comply with legal requirements which regulate the use for residential, commercial and industrial applications
Applications
Industrial, Aerospace, Defence, Military, Safety
Product Information
- :
- System Pro M Compact S200
- :
- 32A
- :
- 2 Pole
- :
- -
- :
- 277VAC
- :
- DIN Rail
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £46.40 (£55.68) | ( ) |
5+ | £44.77 (£53.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.