You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linerless Adhesive Label Rolls for AP1300 Series Printers (Box of 12) 12m x 56mm, 36mm Dia -
A05836RLRV3KIT
- Manufacturer:
- ABLE SYSTEMS ABLE SYSTEMS
- Manufacturer Part No:
- A05836RLRV3KIT
- Order Code:
- CS36413
- Product Range
- -
- Technical Datasheet:
- A05836RLRV3KIT Datasheet
Product Overview
- 55gsm Top coated thermal paper
- Repostionable diamond patterned adhesive
- Create variable length labels with no liner to discard
- Solid wall plastic core (Core Dimensions: 58x13x18mm)
- Supplied as a pack of 12 rolls
Product Information
- :
- Thermal Transfer Printable
- :
- 12.2m
- :
- 56.3mm
- :
- 36mm
- :
- Paper
- :
- -
- :
- -
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 12
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.93 (£59.92) | ( ) |
5+ | £46.60 (£55.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.