You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Paper Rolls for AP1300 Series Printers (Box of 20) 14.5m x 57mm, 36mm Dia -
A05836TPR12 (BOX OF 20)
- Manufacturer:
- ABLE SYSTEMS ABLE SYSTEMS
- Manufacturer Part No:
- A05836TPR12 (BOX OF 20)
- Order Code:
- CS36019
- Technical Datasheet:
- A05836TPR12 (BOX OF 20) Datasheet
Product Overview
- Non top-coated thermal paper roll
- Standard sensitivity with excellent printing quality
- Supports up to 350mm/s printing speed (printer dependent)
- Roll Width: 57mm ±0.5mm
- Roll Diameter: 34.5mm ±0.5mm
- Core Diameter: 12.7mm
- Supplied as a pack of 20 rolls
Product Information
- :
- White
- :
- -
- :
- 20
- :
- -
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.49 (£24.59) | ( ) |
5+ | £19.20 (£23.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.