You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25MHz Crystal, SMD, 3.2mm x 2.5mm, 50ppm, 18pF - 

ABM8-25.000MHZ-B2-T

ABM8-25.000MHZ-B2-T - 25MHz Crystal, SMD, 3.2mm x 2.5mm, 50ppm, 18pF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABM8-25.000MHZ-B2-T
Order Code:
SC18238
Product Range
ABM8
See all Technical Docs

Product Range Selector (ABM8)

See all from this product range

Product Overview

ABM8-25.000MHZ-B2-T is a ceramic SMD crystal. Applications include high density applications, modems, communication and test equipment, PMCIA, wireless applications.
  • 0.80mm max height, 25.000MHz frequency, ±50ppm frequency tolerance
  • Maximum ESR is 50 ohm, ±50ppm frequency stability
  • Shunt capacitance is 3.0pF max, load capacitance is 18.0pF typ
  • Aging range from -2 to +2ppm (25°C±3°C, first year)
  • Insulation resistance is 500Mohm min (100VDC ±15V)
  • Operating temperature range from -10 to +60°C

Product Information


:
25MHz

:
SMD, 3.2mm x 2.5mm

:
50ppm

:
18pF

:
20ppm

:
ABM8

:
-20°C

:
70°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

16 In stock Need more?

???PF_PDP_RSP_SUP???

£0.47 ( £0.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.47 (£0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.38 (£0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.29 (£0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --