You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16MHz Crystal, SMD, 6mm x 3.5mm, 20ppm, 18pF -
ABMM2-16.000MHZ-E2-T
- Manufacturer:
- ABRACON ABRACON
- Manufacturer Part No:
- ABMM2-16.000MHZ-E2-T
- Order Code:
- SC18292
- Product Range
- ABMM2
- Technical Datasheet:
- ABMM2-16.000MHZ-E2-T Datasheet
Product Range Selector (ABMM2)
See all from this product rangeProduct Overview
- Fundamental operation mode
- 50Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 500µW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing, Computers & Computer Peripherals, Communications & Networking, Test & Measurement
Product Information
- :
- 16MHz
- :
- SMD, 6mm x 3.5mm
- :
- 20ppm
- :
- 18pF
- :
- 20ppm
- :
- ABMM2
- :
- -20°C
- :
- 70°C
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.68 (£0.82) | ( ) |
| 10+ | £0.60 (£0.72) | ( ) |
| 100+ | £0.50 (£0.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























