You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8MHz Crystal, SMD, 6mm x 3.6mm, 20ppm, 18pF - 

ABMM2-8.000MHZ-E2-T

ABMM2-8.000MHZ-E2-T - 8MHz Crystal, SMD, 6mm x 3.6mm, 20ppm, 18pF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABMM2-8.000MHZ-E2-T
Order Code:
SC18232
Product Range
ABMM2
See all Technical Docs

Product Range Selector (ABMM2)

See all from this product range

Product Overview

The ABMM2-8.000MHZ-E2-T is a 6.0 x 3.6 x 1.2mm Ceramic Surface Mount Low Profile Quartz Crystal Oscillator.
  • Low Height 1.2mm Max
  • Suitable for RoHS Compliant Reflow
  • Seam Sealed Ceramic Package Assures High Reliability
  • Tight Tolerance and Stability
  • Ageing ±2ppm Per Year Max
  • 500MΩ Insulation Resistance

Applications

Communications & Networking, Test & Measurement, Consumer Electronics, Wireless

Product Information


:
8MHz

:
SMD, 6mm x 3.6mm

:
20ppm

:
18pF

:
20ppm

:
ABMM2

:
-20°C

:
70°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.57 ( £0.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.57 (£0.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.35 (£0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --