You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32.768MHz Crystal, SMD, 3.2mm x 1.5mm, 6pF, 20ppm - 

ABS07-120-32.768KHZ-T

ABS07-120-32.768KHZ-T - 32.768MHz Crystal, SMD, 3.2mm x 1.5mm, 6pF, 20ppm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABS07-120-32.768KHZ-T
Order Code:
SC18327
Product Range
ABS07 Low ESR Series
See all Technical Docs

Product Range Selector (ABS07 Low ESR Series)

See all from this product range

Product Overview

The ABS07-120-32.768KHZ-T is a 3.2 x 1.5 x 0.9mm Tuning Fork Crystal with hermetically sealed and not moisture sensitive, load capacitance is of 6pF. Seam sealed ceramic package offers excellent environmental & heat resistance and extended industrial temperature range.
  • Ageing ±3ppm per year (maximum)
  • 500MΩ Insulation resistance
  • AT-cut Tuning fork
  • 0.9mm Height ideal for high density circuit boards
  • Guaranteed ESR of 60kΩ maximum for low power designs

Applications

Communications & Networking, Wireless, Consumer Electronics, Commercial, Industrial, Test & Measurement

Product Information


:
32.768kHz

:
SMD, 3.2mm x 1.5mm

:
-

:
6pF

:
20ppm

:
ABS07 Low ESR Series

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

13 In stock Need more?

???PF_PDP_RSP_SUP???

£0.77 ( £0.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.77 (£0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.70 (£0.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.62 (£0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --