You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32.768kHz Crystal, SMD, 8mm x 3.8mm, 6pF, 20ppm - 

ABS25-32.768KHZ-6-T

ABS25-32.768KHZ-6-T - 32.768kHz Crystal, SMD, 8mm x 3.8mm, 6pF, 20ppm
ABS25-32.768KHZ-6-T - 32.768kHz Crystal, SMD, 8mm x 3.8mm, 6pF, 20ppm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABS25-32.768KHZ-6-T
Order Code:
SC18299
Product Range
ABS25
See all Technical Docs

Product Range Selector (ABS25)

See all from this product range

Product Overview

ABS25-32.768KHz-6-T is a 32.768KHz low frequency SMD crystal. Widely used in communication and measuring equipment, commercial and industrial applications, computer clock.
  • Plastic moulded SMD, 2.5mm height ideal for high density circuit boards
  • Frequency is 32.768KHz, load capacitance is 6pF
  • Frequency coefficient is -0.035±0.01ppm/°C typ
  • Equivalent series resistance is 50kohm max, shunt capacitance is 1.35pF typ (32.768KHz)
  • Load capacitance is 12.5pF typ, drive level is 1µW
  • Aging range from -3 to +3ppm at 25°C ±3°C (first year, 32.768KHz)
  • Insulation resistance is 500Mohm max (100VDC ±15V)
  • Size is 8.0 x 3.8 x 2.5mm
  • Extended temperature range from -40°C to +85°C (for industrial applications)

Product Information


:
32.768kHz

:
SMD, 8mm x 3.8mm

:
-

:
6pF

:
20ppm

:
ABS25

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.69 ( £0.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.69 (£0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.50 (£0.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --