You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wyndham Weather Station, Black -
16193
- Manufacturer:
- ACCTIM ACCTIM
- Manufacturer Part No:
- 16193
- Order Code:
- IN09938
- Also Known As:
- GTIN UPC EAN: 5012562161933
Product Overview
- Wireless, barometric weather station alarm with a large colour, backlit LCD display with animated weather icons
- Features weather forecast, outdoor/indoor temperature, humidity with comfort indicator, time, date, day of the week, and crescendo alarm
- Forecast gives an indication to the next 6-12 hours conditions and up to 48 hours ahead
- Alert function sounds an alarm when outdoor temperature falls below or rises above pre-determined settings
- Outdoor sensor supplied with two AAA batteries included and has a range of up to 70m
- Main unit powered by USB connection (USB cable supplied), or two AA batteries (not supplied)
Product Information
- :
- Barometric Pressure, Indoor & Outdoor Temperature/Humidity, Perpetual Calendar, Time and Date
- :
- 70m
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.27 (£69.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.