You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Clarkenwell 300mm Silent Non-Ticking Wall Clock, White - 

22233

22233 - Clarkenwell 300mm Silent Non-Ticking Wall Clock, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACCTIM ACCTIM
Manufacturer Part No:
22233
Order Code:
OE07019
Product Range
-
Also Known As:
GTIN UPC EAN: 5012562222337

Product Overview

  • Non-ticking sweep second hand
  • Easy to read 30cm clock face
  • Black plastic case with lens for protection
  • Requires 1x AA battery (not included)

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012562222337

25 In stock Need more?

???PF_PDP_RSP_SUP???

£17.43 ( £20.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.43 (£20.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.84 (£19.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --