You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300mm Alva Wall Clock, White -
29572
New- Manufacturer:
- ACCTIM ACCTIM
- Manufacturer Part No:
- 29572
- Order Code:
- OE08367
- Product Range
- Acctim Alva
- Also Known As:
- GTIN UPC EAN: 5012562295720
Product Range Selector (Acctim Alva)
See all from this product rangeProduct Overview
- Geometric wireframe design
- Painted metal finish
- Open hand dial
- Quartz movement
- Powered by 1x AA battery (not included)
- Dimensions (HxWxD): 300x300x45mm
Product Information
- :
- Acctim Alva
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.09 (£40.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.