You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Controller 368mm Silent Sweep Non-Ticking Wall Clock, White / Black -
93/704B
- Manufacturer:
- ACCTIM ACCTIM
- Manufacturer Part No:
- 93/704B
- Order Code:
- OE08141
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012562337048
Product Overview
- Silent Sweep mechanism with non-ticking second hand
- Ideal for bedrooms, educational environments or workplaces where concentration is vital
- Fully numbered 12 hour dial
- Tough glass lens to protect clock face
- Precision quartz movement
- Large 368mm face diameter
- Requires 1x AA battery (not included)
Product Information
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.21 (£26.65) | ( ) |
10+ | £20.56 (£24.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.