You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contour Split Key USB Multimedia Keyboard with Trackball, Black -
KYB-CONTOUR-TB
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- KYB-CONTOUR-TB
- Order Code:
- CS36374
- Product Range
- Accuratus Contour Split Key Keyboards
- Also Known As:
- GTIN UPC EAN: 5060756094154
- Technical Datasheet:
- KYB-CONTOUR-TB Datasheet
Product Range Selector (Accuratus Contour Split Key Keyboards)
See all from this product rangeProduct Overview
- Split key layout for a natural typing position designed to prevent RSI & Carpel Tunnel Syndrome
- All-in-one design includes built-in trackball with mouse buttons and palm rest for comfortable use
- Reverse tilt feet create a subtle inverse angle for ergonomic wrist placement
- Low profile, tactile keys with UV coating to prevent character wear
- Durable membrane key mechanism ensures high life cycle
- Easy access multimedia & internet function keys
- Windows key lock function
- Plug and play USB interface with 1.7m cable
- Environmentally friendly white box packaging
- Supports Win XP/Vista/7/8/10, Linux and MacOS X
- Dimensions (HxWxD): 36x400x235mm
- 1 Year manufacturer warranty
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Black
- :
- Accuratus Contour Split Key Keyboards
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £60.15 (£72.18) | ( ) |
5+ | £56.35 (£67.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.