You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Maximus Mini Bluetooth Wireless Keyboard, White -
KYB-MAXIMUS-W-UK
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- KYB-MAXIMUS-W-UK
- Order Code:
- CS34996
- Product Range
- Accuratus Maximus Mini Bluetooth Keyboards
- Also Known As:
- GTIN UPC EAN: 5060055468496
Product Range Selector (Accuratus Maximus Mini Bluetooth Keyboards)
See all from this product rangeProduct Overview
- UK Mini keyboard layout with multimedia functions
- 3 Dedicated pairing buttons allow fast hot-swapping between paired devices
- Scissor key mechanism for excellent tactile feedback
- Thin and stylish stainless steel frame and bottom case
- Pair with your existing Bluetooth enabled devices (no Bluetooth adaptor supplied)
- Bluetooth v2.1 with up to 10m wireless operating range
- Rechargeable Lithium battery (charging cable supplied)
- LED status indicators for pairing & battery level
- Compatible with Windows and Mac OS devices
- Dimensions (HxWxD): 5.8x240x92mm
Contents
Keyboard and USB charging cable
Product Information
- :
- Wireless - Bluetooth
- :
- -
- :
- Compact
- :
- White
- :
- Accuratus Maximus Mini Bluetooth Keyboards
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £31.71 (£38.05) | ( ) |
| 5+ | £30.50 (£36.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























